


LMT90DBZR | |
|---|---|
DigiKey Part Number | 296-LMT90DBZRTR-ND - Tape & Reel (TR) 296-LMT90DBZRCT-ND - Cut Tape (CT) 296-LMT90DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT90DBZR |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT90DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35730 € | 35,73 € |
| 500 | 0,32204 € | 161,02 € |
| 1.000 | 0,30893 € | 308,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28772 € | 863,16 € |
| 6.000 | 0,27734 € | 1.664,04 € |
| 9.000 | 0,27168 € | 2.445,12 € |
| 15.000 | 0,26494 € | 3.974,10 € |
| 21.000 | 0,26073 € | 5.475,33 € |
| 30.000 | 0,25646 € | 7.693,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

