Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM5164QDDATQ1 | |
|---|---|
DigiKey Part Number | 296-LM5164QDDATQ1TR-ND - Tape & Reel (TR) 296-LM5164QDDATQ1CT-ND - Cut Tape (CT) 296-LM5164QDDATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5164QDDATQ1 |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5164QDDATQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55200 € | 35,52 € |
| 25 | 3,27760 € | 81,94 € |
| 100 | 2,97610 € | 297,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,83236 € | 708,09 € |
| 500 | 2,74574 € | 1.372,87 € |
| 750 | 2,70239 € | 2.026,79 € |
| 1.250 | 2,65433 € | 3.317,91 € |
| 1.750 | 2,62622 € | 4.595,89 € |
| 2.500 | 2,59922 € | 6.498,05 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |









