
LM51551DSST | |
|---|---|
DigiKey Part Number | 296-53427-2-ND - Tape & Reel (TR) 296-53427-1-ND - Cut Tape (CT) 296-53427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51551DSST |
Description | 2.2MHZ WIDE VIN NON-SYNCHRONOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM51551DSST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55520 € | 38,88 € |
| 100 | 1,39510 € | 139,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31888 € | 329,72 € |
| 500 | 1,27290 € | 636,45 € |
| 750 | 1,24989 € | 937,42 € |
| 1.250 | 1,22440 € | 1.530,50 € |
| 1.750 | 1,20949 € | 2.116,61 € |
| 2.500 | 1,19516 € | 2.987,90 € |
| 6.250 | 1,16430 € | 7.276,87 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

