
LM5113TME/NOPB | |
|---|---|
DigiKey Part Number | 296-36000-2-ND - Tape & Reel (TR) 296-36000-1-ND - Cut Tape (CT) 296-36000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113TME/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 12DSBGA |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM5113TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.76V, 1.89V | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 107 V | |
Rise / Fall Time (Typ) | 7ns, 1.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,91500 € | 39,15 € |
| 25 | 3,61680 € | 90,42 € |
| 100 | 3,28900 € | 328,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,13288 € | 783,22 € |
| 500 | 3,03876 € | 1.519,38 € |
| 750 | 2,99163 € | 2.243,72 € |
| 1.250 | 2,93939 € | 3.674,24 € |
| 1.750 | 2,90888 € | 5.090,54 € |
| 2.500 | 2,87952 € | 7.198,80 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

















