


LM46001PWPR | |
|---|---|
DigiKey Part Number | 296-40223-2-ND - Tape & Reel (TR) 296-40223-1-ND - Cut Tape (CT) 296-40223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001PWPR |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,11400 € | 31,14 € |
| 25 | 2,86960 € | 71,74 € |
| 100 | 2,60050 € | 260,05 € |
| 250 | 2,47212 € | 618,03 € |
| 500 | 2,39472 € | 1.197,36 € |
| 1.000 | 2,33103 € | 2.331,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27860 € | 4.557,20 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


