
ISO7520CDWR | |
|---|---|
DigiKey Part Number | 296-27756-2-ND - Tape & Reel (TR) 296-27756-1-ND - Cut Tape (CT) 296-27756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7520CDWR |
Description | DGTL ISO 4.243KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4243Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7520CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 3.7ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 6,04600 € | 60,46 € |
| 25 | 5,61440 € | 140,36 € |
| 100 | 5,13930 € | 513,93 € |
| 250 | 4,91288 € | 1.228,22 € |
| 500 | 4,77640 € | 2.388,20 € |
| 1.000 | 4,66406 € | 4.664,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,57165 € | 9.143,30 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

