Parametric Equivalent

ISO1042DWVR | |
|---|---|
DigiKey Part Number | 296-ISO1042DWVRTR-ND - Tape & Reel (TR) 296-ISO1042DWVRCT-ND - Cut Tape (CT) 296-ISO1042DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042DWVR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,02100 € | 30,21 € |
| 25 | 2,78240 € | 69,56 € |
| 100 | 2,52000 € | 252,00 € |
| 250 | 2,39496 € | 598,74 € |
| 500 | 2,31958 € | 1.159,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25755 € | 2.257,55 € |
| 2.000 | 2,20648 € | 4.412,96 € |
| 3.000 | 2,18091 € | 6.542,73 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |










