



INA790AEVM | |
|---|---|
DigiKey Part Number | 296-INA790AEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA790AEVM |
Description | INA79XX EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA790A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1.8V/µs | |
-3db Bandwidth | 1MHz | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 3.75mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | INA790A | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,90000 € | 70,90 € |
| Unit Price without VAT: | 70,90000 € |
|---|---|
| Unit Price with VAT: | 84,37100 € |


