


HDC1050DMBR | |
|---|---|
DigiKey Part Number | 296-42616-2-ND - Tape & Reel (TR) 296-42616-1-ND - Cut Tape (CT) 296-42616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1050DMBR |
Description | SENSOR HUMI/TEMP 3.3V I2C 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 30 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1050DMBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 11b | |
Accuracy | ±3% RH | |
Response Time | 30 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 5 | 6,58400 € | 32,92 € |
| 10 | 6,32200 € | 63,22 € |
| 25 | 6,00960 € | 150,24 € |
| 50 | 5,79620 € | 289,81 € |
| 100 | 5,60050 € | 560,05 € |
| 500 | 5,48032 € | 2.740,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,85111 € | 14.553,33 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

