
DRV83053PHPR | |
|---|---|
DigiKey Part Number | 296-42657-2-ND - Tape & Reel (TR) 296-42657-1-ND - Cut Tape (CT) 296-42657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV83053PHPR |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV83053PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Three-Phase BLDC, PMSM Motors | |
Current - Output | - | |
Voltage - Supply | 4.4V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13900 € | 41,39 € |
| 25 | 3,82600 € | 95,65 € |
| 100 | 3,48220 € | 348,22 € |
| 250 | 3,31828 € | 829,57 € |
| 500 | 3,21946 € | 1.609,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13813 € | 3.138,13 € |
| 2.000 | 3,07121 € | 6.142,42 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |



