
CC2745R10E1WRHARQ1 | |
|---|---|
DigiKey Part Number | 296-CC2745R10E1WRHARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2745R10E1WRHARQ1 |
Description | AUTOMOTIVE SIMPLELINK BLUETOOTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -103.5dBm | |
Memory Size | 1MB Flash, 162kB RAM | |
Serial Interfaces | CANbus, I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.1mA ~ 11.7mA | |
Current - Transmitting | 5.3mA ~ 46.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,45725 € | 13.829,00 € |
| Unit Price without VAT: | 3,45725 € |
|---|---|
| Unit Price with VAT: | 4,11413 € |


