
BQ24072TRGTT | |
|---|---|
DigiKey Part Number | 296-32024-2-ND - Tape & Reel (TR) 296-32024-1-ND - Cut Tape (CT) 296-32024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24072TRGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24072TRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66400 € | 41,60 € |
| 100 | 1,49440 € | 149,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41368 € | 353,42 € |
| 500 | 1,36498 € | 682,49 € |
| 750 | 1,34060 € | 1.005,45 € |
| 1.250 | 1,31359 € | 1.641,99 € |
| 1.750 | 1,29781 € | 2.271,17 € |
| 2.500 | 1,28262 € | 3.206,55 € |
| 6.250 | 1,24993 € | 7.812,06 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

