



ADS125P08EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS125P08EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS125P08EVM-PDK |
Description | ADS125P08 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS125P08 - 24 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | USB | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS125P08 | |
Contents | Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,24000 € | 307,24 € |
| Unit Price without VAT: | 307,24000 € |
|---|---|
| Unit Price with VAT: | 365,61560 € |





