
ADS1225IRGVR | |
|---|---|
DigiKey Part Number | 296-49530-2-ND - Tape & Reel (TR) 296-49530-1-ND - Cut Tape (CT) 296-49530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1225IRGVR |
Description | IC ADC 24BIT SIGMA-DELTA 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1225IRGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 100 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 7,95600 € | 79,56 € |
| 25 | 7,40960 € | 185,24 € |
| 100 | 6,80990 € | 680,99 € |
| 250 | 6,52388 € | 1.630,97 € |
| 500 | 6,35150 € | 3.175,75 € |
| 1.000 | 6,20960 € | 6.209,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,05987 € | 15.149,68 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |











