
FXX-3138-ADC | |
|---|---|
DigiKey Part Number | 771-FXX-3138-ADC-ND |
Manufacturer | |
Manufacturer Product Number | FXX-3138-ADC |
Description | 16MP IMX519 MIPI CSI-2 CAMERA MO |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | IMX519 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX519 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin Cable(s) | |
Primary Attributes | 16 Megapixel, 80° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,96000 € | 35,96 € |
| Unit Price without VAT: | 35,96000 € |
|---|---|
| Unit Price with VAT: | 42,79240 € |


