30-01223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01223

DigiKey Part Number
839-30-01223-ND
Manufacturer
Manufacturer Product Number
30-01223
Description
CABLE 2COND 18AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/0.0051"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1614,02000 €614,02 €
2583,64000 €1.167,28 €
3566,44333 €1.699,33 €
5545,36000 €2.726,80 €
7531,81571 €3.722,71 €
10517,74500 €5.177,45 €
Manufacturers Standard Package
Unit Price without VAT:614,02000 €
Unit Price with VAT:730,68380 €
Alternate Length
CABLE 2COND 18AWG BLACK SHLD 1M
In-Stock: 25
Unit Price: 8,18000 €
CABLE 2COND 18AWG BLACK SHLD 5M
In-Stock: 12
Unit Price: 40,05000 €
CABLE 2COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLACK METER
In-Stock: 59
Unit Price: 8,62000 €