
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Blue | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,16000 € | 91,16 € |
| 2 | 83,84500 € | 167,69 € |
| 3 | 79,84000 € | 239,52 € |
| 5 | 75,06200 € | 375,31 € |
| 7 | 72,07429 € | 504,52 € |
| 10 | 69,03700 € | 690,37 € |
| 25 | 61,81000 € | 1.545,25 € |
| 50 | 56,85120 € | 2.842,56 € |
| 100 | 52,29060 € | 5.229,06 € |
| Unit Price without VAT: | 91,16000 € |
|---|---|
| Unit Price with VAT: | 108,48040 € |




