
FN3043-30-61-C21-R65 | |
|---|---|
DigiKey Part Number | 817-FN3043-30-61-C21-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3043-30-61-C21-R65 |
Description | LINE FILTER 30A DIN RAIL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 30 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,70000 € | 141,70 € |
| 16 | 111,81125 € | 1.788,98 € |
| Unit Price without VAT: | 141,70000 € |
|---|---|
| Unit Price with VAT: | 168,62300 € |

