
FN2410H-100-34 | |
|---|---|
DigiKey Part Number | 817-2409-ND |
Manufacturer | |
Manufacturer Product Number | FN2410H-100-34 |
Description | LINE FILTER 520/300VAC 100A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 100 A 520V, 300V 250Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Current | 100 A | |
Frequency - Operating | 250Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,43000 € | 245,43 € |
| 10 | 207,08600 € | 2.070,86 € |
| Unit Price without VAT: | 245,43000 € |
|---|---|
| Unit Price with VAT: | 292,06170 € |

