Image for EC6460-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6460-000

DigiKey Part Number
EC6460-000-ND
Manufacturer
Manufacturer Product Number
EC6460-000
Description
WIRE MARKER CBL TIE 65MM X 60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
2.56" W x 2.36" L (65.0mm x 60.0mm)
Cable Diameter
-
Legend
6
Color
Yellow
Material
PVC
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32.499 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,02737 €136,85 €
Unit Price without VAT:0,02737 €
Unit Price with VAT:0,03257 €

Other Suppliers on DigiKey

32.499In Stock
Ships from WEC