



V23079D1005B301 | |
|---|---|
DigiKey Part Number | PB1056TR-ND - Tape & Reel (TR) PB1056CT-ND - Cut Tape (CT) PB1056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D1005B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D1005B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,58360 € | 89,59 € |
| 50 | 3,46080 € | 173,04 € |
| 100 | 3,34210 € | 334,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,11660 € | 1.246,64 € |
| 800 | 3,00950 € | 2.407,60 € |
| 1.200 | 2,94856 € | 3.538,27 € |
| 2.000 | 2,87348 € | 5.746,96 € |
| 2.800 | 2,82505 € | 7.910,14 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |










