




SSRK-240D20 | |
|---|---|
DigiKey Part Number | PB2562-ND |
Manufacturer | |
Manufacturer Product Number | SSRK-240D20 |
Description | SSR RELAY SPST-NO 20A 24-240V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,38000 € | 70,38 € |
| 10 | 62,67300 € | 626,73 € |
| 25 | 59,84120 € | 1.496,03 € |
| 50 | 57,78360 € | 2.889,18 € |
| 100 | 55,79550 € | 5.579,55 € |
| Unit Price without VAT: | 70,38000 € |
|---|---|
| Unit Price with VAT: | 83,75220 € |

