
YR1B14KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B14KCCCT-ND - Cut Tape (CT) 1712-YR1B14KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B14KCC |
Description | RES 14K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B14KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,31700 € | 31,70 € |
| 250 | 0,27708 € | 69,27 € |
| 500 | 0,25208 € | 126,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23083 € | 230,83 € |
| 2.000 | 0,21278 € | 425,56 € |
| 3.000 | 0,20350 € | 610,50 € |
| 5.000 | 0,19301 € | 965,05 € |
| 7.000 | 0,18676 € | 1.307,32 € |
| 10.000 | 0,18065 € | 1.806,50 € |
| 12.000 | 0,17772 € | 2.132,64 € |
| 24.000 | 0,16766 € | 4.023,84 € |
| 25.000 | 0,16712 € | 4.178,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

