
R-7119 | |
|---|---|
DigiKey Part Number | 223-R-7119-ND |
Manufacturer | |
Manufacturer Product Number | R-7119 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.5% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 € | 91,13 € |
| 5 | 84,59200 € | 422,96 € |
| 10 | 82,17100 € | 821,71 € |
| 25 | 79,28360 € | 1.982,09 € |
| 50 | 77,31280 € | 3.865,64 € |
| 100 | 75,50780 € | 7.550,78 € |
| Unit Price without VAT: | 91,13000 € |
|---|---|
| Unit Price with VAT: | 108,44470 € |

