


NB-PTCO-186 | |
|---|---|
DigiKey Part Number | 223-1816-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-186 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,27400 € | 16,37 € |
| 10 | 3,12800 € | 31,28 € |
| 25 | 2,95400 € | 73,85 € |
| 50 | 2,83540 € | 141,77 € |
| 100 | 2,72750 € | 272,75 € |
| 500 | 2,51200 € | 1.256,00 € |
| 1.000 | 2,43222 € | 2.432,22 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

