


NB-PTCO-011 | |
|---|---|
DigiKey Part Number | 223-1775-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-011 |
Description | SENSOR RTD 100OHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,77400 € | 18,87 € |
| 10 | 3,60800 € | 36,08 € |
| 25 | 3,41040 € | 85,26 € |
| 50 | 3,27640 € | 163,82 € |
| 100 | 3,15410 € | 315,41 € |
| 500 | 2,90980 € | 1.454,90 € |
| 1.000 | 2,81938 € | 2.819,38 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



