
GAG15K4D489 EM | |
|---|---|
DigiKey Part Number | 223-GAG15K4D489EM-ND |
Manufacturer | |
Manufacturer Product Number | GAG15K4D489 EM |
Description | ESAP-ESA PROBE ENG MODEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -60°C ~ 160°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
EDA/CAD Models | GAG15K4D489 EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -60°C ~ 160°C | |
Length - Lead Wire | 15.000" (381.00mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,51000 € | 211,51 € |
| 5 | 198,11200 € | 990,56 € |
| 10 | 193,13400 € | 1.931,34 € |
| 30 | 186,08933 € | 5.582,68 € |
| Unit Price without VAT: | 211,51000 € |
|---|---|
| Unit Price with VAT: | 251,69690 € |


