


GA10K4A1A | |
|---|---|
DigiKey Part Number | 223-1546-ND |
Manufacturer | |
Manufacturer Product Number | GA10K4A1A |
Description | THERMISTOR NTC 10KOHM 3694K BEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA10K4A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3694K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,20000 € | 16,00 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,88520 € | 72,13 € |
| 50 | 2,76900 € | 138,45 € |
| 100 | 2,66330 € | 266,33 € |
| 500 | 2,45212 € | 1.226,06 € |
| 1.000 | 2,37398 € | 2.373,98 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



