NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

GA10K3A1IB

DigiKey Part Number
223-1541-ND
Manufacturer
Manufacturer Product Number
GA10K3A1IB
Description
THERMISTOR NTC 10KOHM 3976K BEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
GA10K3A1IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2°C
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3976K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,08000 €4,08 €
53,64000 €18,20 €
103,47700 €34,77 €
253,28640 €82,16 €
503,15660 €157,83 €
1003,03820 €303,82 €
5002,80172 €1.400,86 €
1.0002,71416 €2.714,16 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €