


GA10K3A1A | |
|---|---|
DigiKey Part Number | 223-1537-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3A1A |
Description | THERMISTOR NTC 10KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA10K3A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 5 | 3,41200 € | 17,06 € |
| 10 | 3,26000 € | 32,60 € |
| 25 | 3,07880 € | 76,97 € |
| 50 | 2,95620 € | 147,81 € |
| 100 | 2,84440 € | 284,44 € |
| 500 | 2,62090 € | 1.310,45 € |
| 1.000 | 2,53819 € | 2.538,19 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |





