834-2000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: 155,41000 €
Datasheet
Accelerometer X, Y, Z Axis ±2000g 2kHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

834-2000

DigiKey Part Number
356-1100-ND
Manufacturer
Manufacturer Product Number
834-2000
Description
ACCELEROMETER 2000G IEPE SMD
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2000g 2kHz SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±2000g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
0.62
Bandwidth
2kHz
Output Type
IEPE
Voltage - Supply
3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable