
EVM-900-PRO-UFL | |
|---|---|
DigiKey Part Number | EVM-900-PRO-UFL-ND |
Manufacturer | |
Manufacturer Product Number | EVM-900-PRO-UFL |
Description | CERTIFIED HUMPRO EVM MOD 900MHZ |
Customer Reference | |
Detailed Description | HUM-900-PRO-UFL HumPRO® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-900-PRO-UFL | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,17000 € | 32,17 € |
| 10 | 32,09600 € | 320,96 € |
| Unit Price without VAT: | 32,17000 € |
|---|---|
| Unit Price with VAT: | 38,28230 € |

