
2479774-2 | |
|---|---|
DigiKey Part Number | 343-2479774-2TR-ND - Tape & Reel (TR) 343-2479774-2CT-ND - Cut Tape (CT) 343-2479774-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2479774-2 |
Description | USB-C CHARGE ONLY RECEPTACLE,6 P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,74700 € | 37,35 € |
| 100 | 0,71120 € | 71,12 € |
| 250 | 0,66664 € | 166,66 € |
| 500 | 0,63480 € | 317,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51159 € | 511,59 € |
| 2.000 | 0,48717 € | 974,34 € |
| 3.000 | 0,47343 € | 1.420,29 € |
| 5.000 | 0,45668 € | 2.283,40 € |
| 7.000 | 0,44597 € | 3.121,79 € |
| 10.000 | 0,43490 € | 4.349,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











