


2479240-1 | |
|---|---|
DigiKey Part Number | 343-2479240-1-ND |
Manufacturer | |
Manufacturer Product Number | 2479240-1 |
Description | PCB ANT, TAB MOUNT, 698-4000MHZ, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, GNSS, LTE PCB Trace RP-SMA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2479240-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.474GHz, 2.2GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.452GHz ~ 1.496GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 3.8, 4.1, 6.3, 7 | |
Return Loss | - | |
Gain | -1.3dBi, 0.2dBi, 1.6dBi, 2.4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 3G, 4G, 5G, Bluetooth, GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,04480 € | 26,12 € |
| 100 | 0,93110 € | 93,11 € |
| 250 | 0,87680 € | 219,20 € |
| 500 | 0,84408 € | 422,04 € |
| 1.000 | 0,81717 € | 817,17 € |
| 2.500 | 0,78874 € | 1.971,85 € |
| 5.000 | 0,77162 € | 3.858,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |





