
1SNF526131R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNF526131R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF526131R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-6 AWG | |
Load Side Wire/Stud Size | 3/0-6 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,56000 € | 59,56 € |
| 10 | 43,87800 € | 438,78 € |
| 25 | 39,98640 € | 999,66 € |
| 50 | 37,73020 € | 1.886,51 € |
| 100 | 35,95450 € | 3.595,45 € |
| 250 | 34,19236 € | 8.548,09 € |
| Unit Price without VAT: | 59,56000 € |
|---|---|
| Unit Price with VAT: | 70,87640 € |

