
1SNF526031R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNF526031R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF526031R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-8 AWG | |
Load Side Wire/Stud Size | 2/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| 10 | 28,91100 € | 289,11 € |
| 26 | 26,05962 € | 677,55 € |
| 50 | 24,55320 € | 1.227,66 € |
| 100 | 23,28200 € | 2.328,20 € |
| 250 | 22,01472 € | 5.503,68 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |

