Jiffy Junction Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSE-20-01

DigiKey Part Number
1508-1170-ND
Manufacturer
Manufacturer Product Number
TSE-20-01
Description
CONN WIRE SPLICE SZ20 1.109" L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Wire Splice Contact Size 20
Datasheet
 Datasheet
EDA/CAD Models
TSE-20-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Wire Splice
Contact Size
20
Module Capacity
2
Size / Dimension
1.109" L (28.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,85000 €18,85 €
1016,01600 €160,16 €
2515,01240 €375,31 €
5014,29620 €714,81 €
10013,87790 €1.387,79 €
Manufacturers Standard Package
Unit Price without VAT:18,85000 €
Unit Price with VAT:22,43150 €