




DTM04-6P-E005 | |
|---|---|
DigiKey Part Number | 1734-DTM04-6P-E005-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-6P-E005 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-6P-E005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,66800 € | 46,68 € |
| 25 | 4,37520 € | 109,38 € |
| 50 | 4,16580 € | 208,29 € |
| 100 | 3,96710 € | 396,71 € |
| 250 | 3,71872 € | 929,68 € |
| 500 | 3,54134 € | 1.770,67 € |
| 1.000 | 3,37246 € | 3.372,46 € |
| 2.500 | 3,16157 € | 7.903,93 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |







