Connector Header Panel Mount, Through Hole 12 position 0.175" (4.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole 12 position 0.175" (4.44mm)
DT15-12PC
DT15-12PC
Taking Commercial Drone Reliability to New Heights

DT15-12PC

DigiKey Part Number
1734-1644-ND
Manufacturer
Manufacturer Product Number
DT15-12PC
Description
CONN HEADER VERT 12POS 4.44MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 12 position 0.175" (4.44mm)
Datasheet
 Datasheet
EDA/CAD Models
DT15-12PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.185" (30.10mm)
Contact Shape
Circular
Contact Finish - Mating
Nickel
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP6K9K
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,53000 €9,53 €
108,10000 €81,00 €
257,59240 €189,81 €
507,22980 €361,49 €
1006,88470 €688,47 €
2506,45392 €1.613,48 €
5006,14614 €3.073,07 €
1.0005,85316 €5.853,16 €
Manufacturers Standard Package
Unit Price without VAT:9,53000 €
Unit Price with VAT:11,34070 €