100 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBAS 974-23-35 SN 059

DigiKey Part Number
844-DBAS974-23-35SN059-ND
Manufacturer
Manufacturer Product Number
DBAS 974-23-35 SN 059
Description
WIRE-TO-PANEL, 100 POSITION, SEA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
100
Shell Size - Insert
23-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Push-Pull
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
5A
Voltage Rating
115VAC/DC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.121,47000 €1.121,47 €
Manufacturers Standard Package
Unit Price without VAT:1.121,47000 €
Unit Price with VAT:1.334,54930 €