
DBAS 970-25-61 PN 059 | |
|---|---|
DigiKey Part Number | 844-DBAS970-25-61PN059-ND |
Manufacturer | |
Manufacturer Product Number | DBAS 970-25-61 PN 059 |
Description | WIRE-TO-PANEL, 61 POSITION, SEAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 25-61 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 115VAC/DC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,48000 € | 946,48 € |
| Unit Price without VAT: | 946,48000 € |
|---|---|
| Unit Price with VAT: | 1.126,31120 € |

