
2336170-1 | |
|---|---|
DigiKey Part Number | 1734-2336170-1-ND |
Manufacturer | |
Manufacturer Product Number | 2336170-1 |
Description | 58WAY MALE CONN PANEL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 58 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2336170-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 6 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 18 | 7,06000 € | 127,08 € |
| 27 | 6,86074 € | 185,24 € |
| 54 | 6,53333 € | 352,80 € |
| 108 | 6,22148 € | 671,92 € |
| 252 | 5,86060 € | 1.476,87 € |
| 504 | 5,58113 € | 2.812,89 € |
| 1.008 | 5,31502 € | 5.357,54 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |

