
2336163-1 | |
|---|---|
DigiKey Part Number | 1734-2336163-1-ND |
Manufacturer | |
Manufacturer Product Number | 2336163-1 |
Description | 58WAY FEMALE ASSY SEALED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2336163-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 6 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 16 | 7,61313 € | 121,81 € |
| 32 | 7,24938 € | 231,98 € |
| 64 | 6,90344 € | 441,82 € |
| 112 | 6,63607 € | 743,24 € |
| 256 | 6,26027 € | 1.602,63 € |
| 512 | 5,96174 € | 3.052,41 € |
| 1.008 | 5,68384 € | 5.729,31 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

