
2112166-1 | |
|---|---|
DigiKey Part Number | A128482-ND |
Manufacturer | |
Manufacturer Product Number | 2112166-1 |
Description | SLIDE,FOR 21POS. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For LEAVYSEAL Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112166-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | 21 | |
For Use With/Related Products | LEAVYSEAL Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,11800 € | 27,95 € |
| 50 | 1,06460 € | 53,23 € |
| 100 | 1,01360 € | 101,36 € |
| 250 | 0,95012 € | 237,53 € |
| 750 | 0,87924 € | 659,43 € |
| 1.500 | 0,83728 € | 1.255,92 € |
| 3.000 | 0,79733 € | 2.391,99 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |





