


1-2383353-1 | |
|---|---|
DigiKey Part Number | 1734-1-2383353-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2383353-1 |
Description | 95POS,LEAVYSEAL,TAB HSG ASSY,SLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 95 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383353-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 10 | 12,51800 € | 125,18 € |
| 25 | 11,73400 € | 293,35 € |
| 80 | 10,80975 € | 864,78 € |
| 160 | 10,29419 € | 1.647,07 € |
| 320 | 9,80328 € | 3.137,05 € |
| 560 | 9,42418 € | 5.277,54 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |







