Light Curtain 30mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC4-H30-061

DigiKey Part Number
17-SLC4-H30-061-ND
Manufacturer
Manufacturer Product Number
SLC4-H30-061
Description
LIGHT CURTAIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Protection
Hand
Detection Capability
30mm
Protective Height
610mm
Number of Beams
31
Beam Pitch
-
Operating Range
0 ~ 12.0m
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1741,60000 €741,60 €
5702,88600 €3.514,43 €
10690,37500 €6.903,75 €
Manufacturers Standard Package
Unit Price without VAT:741,60000 €
Unit Price with VAT:882,50400 €