
A9CCA-1703E | |
|---|---|
DigiKey Part Number | A9CCA-1703E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1703E |
Description | FLEX CABLE - AFK17A/AE17/AFK17A |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 9,58500 € | 95,85 € |
| 25 | 8,98480 € | 224,62 € |
| 50 | 8,55600 € | 427,80 € |
| 100 | 8,14770 € | 814,77 € |
| 250 | 7,63788 € | 1.909,47 € |
| 500 | 7,27370 € | 3.636,85 € |
| 1.000 | 6,92700 € | 6.927,00 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |






