


A7SSB-2506M | |
|---|---|
DigiKey Part Number | A7SSB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-2506M |
Description | CABLE D-SUB-AFM25B/AE25M/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,04000 € | 28,04 € |
| 10 | 23,83600 € | 238,36 € |
| 25 | 22,34360 € | 558,59 € |
| 50 | 21,27760 € | 1.063,88 € |
| 100 | 20,26280 € | 2.026,28 € |
| 250 | 18,99572 € | 4.748,93 € |
| Unit Price without VAT: | 28,04000 € |
|---|---|
| Unit Price with VAT: | 33,36760 € |



