
963827-2 | |
|---|---|
DigiKey Part Number | 963827-2-ND |
Manufacturer | |
Manufacturer Product Number | 963827-2 |
Description | FF RECEPTACLE 9,5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | - | |
Tab Length | 0.465" (11.80mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.094" ~ 0.146" (2.39mm ~ 3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,55435 € | 18.652,20 € |
| Unit Price without VAT: | 1,55435 € |
|---|---|
| Unit Price with VAT: | 1,84968 € |




