
926897-3 | |
|---|---|
DigiKey Part Number | A116982-ND |
Manufacturer | |
Manufacturer Product Number | 926897-3 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926897-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,16610 € | 16,61 € |
| 250 | 0,15568 € | 38,92 € |
| 500 | 0,14824 € | 74,12 € |
| 1.000 | 0,14116 € | 141,16 € |
| 3.000 | 0,13062 € | 391,86 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |












